Cooper Bussmann, DRA, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2.36A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-1905
Mfr. Part No.:
DRA74-150-R
Manufacturer:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

15 μH

Maximum DC Current

2.36A

Package/Case

74

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

67mΩ

Series

DRA

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+165°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy