Cooper Bussmann, HCM0703, 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 90 nH ±20%

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-2646P
Mfr. Part No.:
HCM0703-R15-R
Manufacturer:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

90 nH

Maximum DC Current

52A

Package/Case

0703

Length

7.1mm

Depth

6.8mm

Height

3mm

Dimensions

7.1 x 6.8 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.5mΩ

Series

HCM0703

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy