Cooper Bussmann, HCM0703, 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 410 nH ±20%
- RS Stock No.:
- 770-2652
- Mfr. Part No.:
- HCM0703-R68-R
- Manufacturer:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 770-2652
- Mfr. Part No.:
- HCM0703-R68-R
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 410 nH | |
| Maximum DC Current | 25A | |
| Package/Case | 0703 | |
| Length | 7.1mm | |
| Depth | 6.8mm | |
| Height | 3mm | |
| Dimensions | 7.1 x 6.8 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 5.5mΩ | |
| Series | HCM0703 | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 5MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 410 nH | ||
Maximum DC Current 25A | ||
Package/Case 0703 | ||
Length 7.1mm | ||
Depth 6.8mm | ||
Height 3mm | ||
Dimensions 7.1 x 6.8 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 5.5mΩ | ||
Series HCM0703 | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 5MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Related links
- Cooper Bussmann 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 410 nH ±20%
- Cooper Bussmann 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 90 nH ±20%
- Eaton 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.3 μH ±20% Wire-Wound 13.5A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.12A Idc
- Cooper Bussmann 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±20% Wire-Wound 697mA Idc
- Cooper Bussmann 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±20% Wire-Wound 327mA Idc
