Wurth Elektronik, WE-PDHV, 1060 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- RS Stock No.:
- 782-3875
- Distrelec Article No.:
- 301-90-075
- Mfr. Part No.:
- 7687714471
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.39 |
*price indicative
- RS Stock No.:
- 782-3875
- Distrelec Article No.:
- 301-90-075
- Mfr. Part No.:
- 7687714471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 1060 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.45Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PDHV | |
| Depth | 10mm | |
| Height | 6mm | |
| Standards/Approvals | WE-STD 1516 | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 2.7MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 600mA | ||
Package/Case 1060 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.45Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PDHV | ||
Depth 10mm | ||
Height 6mm | ||
Standards/Approvals WE-STD 1516 | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 2.7MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - WE-PDHV
Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.
Shielded part for wire protection
Magnetically Shielded
400 VDC applications
Related links
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 1.5 mH ±20 % 320 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 350 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
