Murata, LQH, 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
- RS Stock No.:
- 786-6731
- Mfr. Part No.:
- LQH2MCN220M52L
- Manufacturer:
- Murata
Get a bulk buy discount
Add 500 more to save €59.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | €0.299 | €2.99 | - |
| 500 - 990 | €0.18 | €1.80 | €59.50 |
| 1000 - 1990 | €0.138 | €1.38 | €161.00 |
| 2000 - 4990 | €0.131 | €1.31 | €336.00 |
| 5000 + | €0.126 | €1.26 | €865.00 |
*price indicative
- RS Stock No.:
- 786-6731
- Mfr. Part No.:
- LQH2MCN220M52L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 130mA | |
| Package/Case | 0806 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 7.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Height | 650μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 130mA | ||
Package/Case 0806 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 7.15Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Height 650μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Murata 0806 LQH2MC_52 Series Wire Wound Chokes
LQH2MC_52 series low-profile (0.65mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Related links
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 110 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 225 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 200 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 335 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 190 mA Idc
- Murata 0806 Surface Mount Inductor with a Ferrite Core, 2.2 μH 500 mA Idc
