Murata, LQH, 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 110 mA Idc
- RS Stock No.:
- 786-6771
- Mfr. Part No.:
- LQH2MCN560K02L
- Manufacturer:
- Murata
Subtotal (1 bag of 10 units)*
€1.62
(exc. VAT)
€1.99
(inc. VAT)
In Stock
- 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.162 | €1.62 |
*price indicative
- RS Stock No.:
- 786-6771
- Mfr. Part No.:
- LQH2MCN560K02L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 56μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 110mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.41Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 56μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 110mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.41Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0806 LQH2MC_02 Series Wire Wound Chokes
LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Related links
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 110 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 225 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 200 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 335 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 190 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc Q:40
