Wurth Elektronik, WE-TPC, 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 2.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.67

(exc. VAT)

€2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.67
10 - 49€1.18
50 - 99€1.02
100 - 499€0.98
500 +€0.95

*price indicative

Packaging Options:
RS Stock No.:
800-8037
Distrelec Article No.:
301-87-989
Mfr. Part No.:
744062003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.8A

Package/Case

6823

Length

6.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

32mΩ

Series

WE-TPC

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Termination Style

Surface Mount

Depth

2.3mm

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Height

6.8mm

Maximum Self Resonant Frequency

55MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 6.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy