Wurth Elektronik, WE-TPC, 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.3 nH ±25 % 3.9 A Idc
- RS Stock No.:
- 800-8201
- Distrelec Article No.:
- 301-87-728
- Mfr. Part No.:
- 74402500030
- Manufacturer:
- Wurth Elektronik
Add 100 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€1.68
(exc. VAT)
€2.07
(inc. VAT)
- Plus 50 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €1.68 | - |
| 100 - 549 | €1.42 | 15% |
| 550 + | €1.08 | 35% |
*price indicative
- RS Stock No.:
- 800-8201
- Distrelec Article No.:
- 301-87-728
- Mfr. Part No.:
- 74402500030
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.3nH | |
| Maximum DC Current | 3.9A | |
| Package/Case | 2828 | |
| Packaging | Tape & Reel | |
| Length | 2.85mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 18mΩ | |
| Inductance Tolerance | ±25 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Core Material | Ferrite | |
| Depth | 2.8mm | |
| Termination Style | Surface Mount | |
| Height | 2.85mm | |
| Maximum Self Resonant Frequency | 440MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.3nH | ||
Maximum DC Current 3.9A | ||
Package/Case 2828 | ||
Packaging Tape & Reel | ||
Length 2.85mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 18mΩ | ||
Inductance Tolerance ±25 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Core Material Ferrite | ||
Depth 2.8mm | ||
Termination Style Surface Mount | ||
Height 2.85mm | ||
Maximum Self Resonant Frequency 440MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.3 nH ±25 % 3.9 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.8 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.3 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.35 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 720 mA Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 500 mA Idc
