EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 120 nH ±5% Wire-Wound 270mA Idc Q:40
- RS Stock No.:
- 801-9683
- Mfr. Part No.:
- B82498B3121J000
- Manufacturer:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 801-9683
- Mfr. Part No.:
- B82498B3121J000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 120 nH | |
| Maximum DC Current | 270mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.2mm | |
| Depth | 1.45mm | |
| Height | 1.4mm | |
| Dimensions | 2.2 x 1.45 x 1.4mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 440mΩ | |
| Series | SIMID | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.21GHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 120 nH | ||
Maximum DC Current 270mA | ||
Package/Case 0805 (2012M) | ||
Length 2.2mm | ||
Depth 1.45mm | ||
Height 1.4mm | ||
Dimensions 2.2 x 1.45 x 1.4mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 440mΩ | ||
Series SIMID | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.21GHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- DE
Related links
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 390mA Idc Q:40
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 250mA Idc Q:20
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±5% Wire-Wound 240mA Idc Q:20
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 520mA Idc Q:45
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 600mA Idc Q:45
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:45
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 470 nH ±5% Wire-Wound 115mA Idc Q:35
