TE Connectivity, 3613C, 1812 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Moulded ±20 % 500 mA Idc Q:40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
812-0733
Mfr. Part No.:
3613CR68M
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

680nH

Product Type

Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

1812

Packaging

Tape

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

400mΩ

Pin Count

2

Minimum Operating Temperature

-30°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

100°C

Series

3613C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

3.2mm

Termination Style

Solder

Height

3.2mm

Maximum Self Resonant Frequency

135MHz

Moulded

Yes

Minimum Quality Factor

40

Inductor Construction

Moulded

COO (Country of Origin):
TW

Tyco 1812 3613C Series Wire Wound Inductors


3613C Series Wire Wound Inductors are ferrite based and highly reliable

Small and versatile size- 3.2 x 4.5 mm

Temperature range -30°C to +100°C

Developed for automatic mounting applications

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy