Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 6.8 nH Multilayer
- RS Stock No.:
- 883-0165
- Mfr. Part No.:
- 744782068
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0165
- Mfr. Part No.:
- 744782068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 6.8nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0201 | |
| Length | 0.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 700mΩ | |
| Series | WE-MK | |
| Maximum Operating Temperature | 120°C | |
| Inductance Tolerance | ±0.05 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Core Material | Ceramic, Ceramic | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 6.8nH | ||
Maximum DC Current 250mA | ||
Package/Case 0201 | ||
Length 0.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 700mΩ | ||
Series WE-MK | ||
Maximum Operating Temperature 120°C | ||
Inductance Tolerance ±0.05 % | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Core Material Ceramic, Ceramic | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 6.8 nH Multilayer
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 33 nH Multilayer
