Wurth Elektronik, WE-LQS, 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc

Get a bulk buy discount

Add 50 more to save 34%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45€1.042€5.21-
50 - 245€0.68€3.4034%
250 - 495€0.528€2.6449%
500 - 4495€0.502€2.5151%
4500 +€0.478€2.3954%

*price indicative

RS Stock No.:
898-7889
Mfr. Part No.:
74404041330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

33μH

Maximum DC Current

650mA

Package/Case

4012

Length

4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

628mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQS

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

4mm

Height

1.2mm

Core Material

Iron

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Moulded

Moulded

Yes

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy