Wurth Elektronik, WE-LQS, 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- RS Stock No.:
- 898-7895
- Mfr. Part No.:
- 74404041101
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.042 | €5.21 | - |
| 50 - 245 | €0.95 | €4.75 | 8% |
| 250 - 495 | €0.868 | €4.34 | 16% |
| 500 - 4495 | €0.802 | €4.01 | 23% |
| 4500 + | €0.646 | €3.23 | 38% |
*price indicative
- RS Stock No.:
- 898-7895
- Mfr. Part No.:
- 74404041101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 4012 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.697Ω | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Iron | |
| Height | 1.2mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 4012 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.697Ω | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Iron | ||
Height 1.2mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±20 % 1.55 A Idc
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 270 μH ±20 % 430 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 430 mA Idc
- Wurth Elektronik 270 μH ±20 % 430 mA Idc
- Wurth Elektronik 220 μH ±20 % 430 mA Idc
