Wurth Elektronik, WE-GFH, 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH Moulded ±20 % 600 mA
- RS Stock No.:
- 899-7141
- Distrelec Article No.:
- 304-38-107
- Mfr. Part No.:
- 7447629033
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.60
(exc. VAT)
€4.40
(inc. VAT)
- Shipping from 29 July 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €0.36 | €3.60 | - |
| 50 - 90 | €0.338 | €3.38 | 6% |
| 100 - 190 | €0.319 | €3.19 | 11% |
| 200 - 490 | €0.292 | €2.92 | 18% |
| 500 + | €0.266 | €2.66 | 26% |
*price indicative
- RS Stock No.:
- 899-7141
- Distrelec Article No.:
- 304-38-107
- Mfr. Part No.:
- 7447629033
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 750mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | WE-GFH | |
| Maximum Operating Temperature | 105°C | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Powdered Iron | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 84MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 600mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 750mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series WE-GFH | ||
Maximum Operating Temperature 105°C | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Core Material Powdered Iron | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 84MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Wurth WE-GFH High Frequency SMD Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH Moulded ±20 % 600 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH Moulded ±20 % 450 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH Moulded ±20 % 650 mA
- Wurth Elektronik 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH Moulded ±20 % 1.4 A
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 47 μH Moulded ±10 % 250 mA
