Wurth Elektronik, WE-GFH, 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA

Subtotal (1 reel of 500 units)*

€120.50

(exc. VAT)

€148.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.241€120.50

*price indicative

RS Stock No.:
163-8005
Mfr. Part No.:
7447669156
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

56μH

Product Type

Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

4532

Length

4.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2Ω

Pin Count

2

Series

WE-GFH

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Core Material

Powdered Iron

Standards/Approvals

REACH, RoHS

Height

3.2mm

Termination Style

Surface Mount

Depth

3.2mm

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Moulded

Moulded

Yes

Minimum Quality Factor

40

COO (Country of Origin):
CN

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy