Panasonic Precision Thick Film Chip Resistors 21500 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 287-629
- Mfr. Part No.:
- ERJ3EKF2152V
- Manufacturer:
- Panasonic
Subtotal (10 units, in bags of 10)*
€0.19
(exc. VAT)
€0.23
(inc. VAT)
In Stock
- 32,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.019 | €0.19 |
*price indicative
- RS Stock No.:
- 287-629
- Mfr. Part No.:
- ERJ3EKF2152V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 21500Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | Precision Thick Film Chip Resistors | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 0.55mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 21500Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series Precision Thick Film Chip Resistors | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 0.55mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 21500Ω Resistance, 0.1W Power Rating - ERJ3EKF2152V
This surface mount fixed resistor is designed for high-performance applications, featuring a resistance of 21500Ω. Utilising thick film technology, it is packaged in a Compact 0603 (1608M) format, suitable for a variety of electronic circuits. Its operational temperature range extends from -55°C to +155°C, making it versatile for diverse environments, including automotive applications.
Features & Benefits
• Offers a resistance Value of 21500Ω for specific circuit requirements
• Maintains a tolerance of ±1% for precise performance
• Designed to operate at a power rating of 0.1 W for efficient energy usage
• Encapsulated in a robust 0603 package ensuring space efficiency
• Complies with AEC-Q200 standards, suitable for automotive use
• Utilises thick film technology for reliable functionality across applications
• Maintains a tolerance of ±1% for precise performance
• Designed to operate at a power rating of 0.1 W for efficient energy usage
• Encapsulated in a robust 0603 package ensuring space efficiency
• Complies with AEC-Q200 standards, suitable for automotive use
• Utilises thick film technology for reliable functionality across applications
Applications
• Used for precision measurements in electronic devices
• Ideal for automotive circuit designs requiring reliable performance
• Employed in miniaturised circuit assemblies due to Compact size
• Utilised in temperature-sensitive environments for stability
• Integrates effectively into control systems in industrial automation
• Ideal for automotive circuit designs requiring reliable performance
• Employed in miniaturised circuit assemblies due to Compact size
• Utilised in temperature-sensitive environments for stability
• Integrates effectively into control systems in industrial automation
Why is the tolerance important in my applications?
A tolerance of ±1% ensures precise performance, which is essential for maintaining stability and accuracy in electronic circuits, especially in sensitive applications.
What benefits does the thick film technology provide?
Thick film technology enhances reliability and durability, offering stable resistance values even under varying environmental conditions, which is critical for long-lasting applications.
How does the operational temperature range affect the performance?
The wide range from -55°C to +155°C ensures that the resistor performs reliably under extreme conditions, making it suitable for both indoor and outdoor applications.
Why choose a resistor in a 0603 package for my project?
The Compact 0603 package allows for high-density mounting on PCBs, making it Ideal for applications where space is limited without compromising performance.
What applications can benefit from compliance with AEC-Q200 standards?
Compliance with AEC-Q200 ensures that the resistor meets rigorous automotive standards, making it suitable for applications in vehicles where reliability and durability are paramount.
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 2000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 33000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 113000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
