TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- RS Stock No.:
- 467-154
- Distrelec Article No.:
- 304-59-400
- Mfr. Part No.:
- 2-2176315-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€999.00
(exc. VAT)
€1,230.00
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.333 | €999.00 |
*price indicative
- RS Stock No.:
- 467-154
- Distrelec Article No.:
- 304-59-400
- Mfr. Part No.:
- 2-2176315-9
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.4mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.4mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-2
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-9
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-8
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
