TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- RS Stock No.:
- 467-160
- Distrelec Article No.:
- 304-60-417
- Mfr. Part No.:
- 2176315-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€999.00
(exc. VAT)
€1,230.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.333 | €999.00 |
*price indicative
- RS Stock No.:
- 467-160
- Distrelec Article No.:
- 304-60-417
- Mfr. Part No.:
- 2176315-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.4mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Precision resistor is meticulously designed to deliver exceptional accuracy and reliability in various applications. With a robust thin-film construction, it caters to the needs of surface mount technology, boasting a commendable power rating and narrow tolerance levels. The high-quality metal electrode leadless face (MELF) configuration enhances its durability, making it an ideal choice for demanding electronic environments. This resistor supports a wide operational voltage range and showcases excellent stability across a broad temperature spectrum, ensuring optimal performance under varied conditions. The seamless integration into circuit designs is supported by its compact size and effective heat dissipation properties, allowing for efficient space utilisation in dense configurations.
Precision resistor derived from advanced thin-film technology
Specially designed for surface mount applications, ensuring easy integration
Features a metal electrode leadless face for enhanced reliability
Maximises performance across a broad temperature range
Complies with rigorous industry standards for safety and reliability
Compact dimensions allow for flexible circuit designs
Low halogen content supports environmental sustainability efforts
Excellent tolerance levels ensure consistent performance
Related links
- TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-6
- TE Connectivity Neohm SMA-A 180 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-4
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-9
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
- TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-2
