TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-2
- RS Stock No.:
- 467-152
- Distrelec Article No.:
- 304-59-398
- Mfr. Part No.:
- 2-2176315-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€999.00
(exc. VAT)
€1,230.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.333 | €999.00 |
*price indicative
- RS Stock No.:
- 467-152
- Distrelec Article No.:
- 304-59-398
- Mfr. Part No.:
- 2-2176315-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.4mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.4mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor redefines reliability in electronic applications. Designed with a thin film element, the product boasts exceptional performance characteristics, ensuring minimal deviation under varying operational conditions. The neat dimensions enhance versatility across various circuit layouts, while the advanced manufacturing processes guarantee consistency and reliability. With superior thermal stability and low halogen content, this resistor is suitable for demanding applications requiring high precision and durability. Its MELF configuration further allows for efficient surface mounting, making it an ideal choice for modern electronic designs that seek efficiency without compromising on performance.
Precision resistor ensures accurate performance across a range of applications
Thin film technology offers enhanced stability and low noise operation
MELF design allows for easy integration into surface mount technology
Rated for higher operating voltage, reinforcing its robustness
Compact size aids in space-efficient PCB designs
Low ppm temperature coefficient guarantees minimal drift under thermal stress
Compliant with EU directives ensuring environmental safety
Suitable for high-frequency applications due to its superior packaging
Related links
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-6
- TE Connectivity Neohm SMA-A 180 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-4
