TE Connectivity Neohm SMA-A 180 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-4
- RS Stock No.:
- 467-159
- Distrelec Article No.:
- 304-60-415
- Mfr. Part No.:
- 2176315-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€999.00
(exc. VAT)
€1,230.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.333 | €999.00 |
*price indicative
- RS Stock No.:
- 467-159
- Distrelec Article No.:
- 304-60-415
- Mfr. Part No.:
- 2176315-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.5mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 180Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.5mm | ||
Height 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor combines high performance and reliability, ideal for various electronic applications. Designed to meet stringent requirements, this resistor offers a commendable power rating of 0.4 W, ensuring effective power handling under typical operating conditions. With an impressive tolerance of 0.1%, this resistor enables accurate signal processing and enhances circuit reliability. The component's thin film technology delivers outstanding performance and stability over time, while its compact 0204 package size ensures easy integration into modern electronic designs. Moreover, the metal electrode leadless face (MELF) configuration provides robust termination options, making it suitable for a wide variety of surface mount assembly processes.
Precision engineering ensures enhanced accuracy and performance
Integration-friendly design enables seamless incorporation into circuits
Low halogen content contributes to environmentally conscious design choices
Exceptional thermal stability makes it suitable for high-performance applications
Reflow solder capable to 260°C enhances assembly flexibility
Compliant with EU RoHS and REACH regulations, assuring environmental safety
Related links
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-6
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-4
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
- TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-2
