TE Connectivity Neohm SMA-A 220 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-5
- RS Stock No.:
- 467-161
- Distrelec Article No.:
- 304-60-420
- Mfr. Part No.:
- 2176316-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,730.00
(exc. VAT)
€2,128.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.865 | €1,730.00 |
*price indicative
- RS Stock No.:
- 467-161
- Distrelec Article No.:
- 304-60-420
- Mfr. Part No.:
- 2176316-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 2.2mm | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 2.2mm | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor is engineered to deliver outstanding performance in surface mount applications. Designed specifically for the needs of engineers, this resistor excels in providing reliable resistance with minimal drift over temperature changes. Featuring a thin film construction, it ensures high accuracy and stability, making it an excellent choice for high-precision circuitry. With a power rating of 1 W, it is suitable for various electronic applications, while its compact 0207 package size allows for efficient use of board space. This resistor not only meets stringent thresholds for tolerance and temperature coefficient, but also aligns with global compliance standards, ensuring it can be seamlessly integrated into a diverse range of projects and environments.
Precision engineering ensures superior accuracy in circuit applications
Thin film design provides excellent thermal performance and stability
Compact dimensions ensure optimal usage of PCB space
Metal Electrode Leadless Face (MELF) termination enables easy soldering and reliability
Resistor offers low tolerance levels for enhanced circuit precision
Wide operating temperature range guarantees performance across various environments
Compliant with EU RoHS and ELV directives for global usability
Low halogen content reflects commitment to environmental considerations
Related links
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-5
- TE Connectivity Neohm SMA-A 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-3
- TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8
- TE Connectivity Neohm SMA-A 330 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-7
- TE Connectivity Neohm SMA-A 180 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-4
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-2
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
