TE Connectivity Neohm SMA-A 180 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-4
- RS Stock No.:
- 468-625
- Distrelec Article No.:
- 304-60-419
- Mfr. Part No.:
- 2176316-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,730.00
(exc. VAT)
€2,128.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.865 | €1,730.00 |
*price indicative
- RS Stock No.:
- 468-625
- Distrelec Article No.:
- 304-60-419
- Mfr. Part No.:
- 2176316-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor stands out for its exceptional reliability and performance in various electronic applications. Designed with a thin film element, this resistor ensures minimal drift over time, making it ideal for precision tasks where accuracy is paramount. With a resistance value of 180 ohms, it perfectly balances power handling and compact design within a 0207 package size. Its robust construction, featuring metal electrode leadless face technology, allows for superior thermal stability and soldering capability. Additionally, the resistor operates effectively across a wide temperature range, ensuring that it can handle the demands of diverse environments. Whether for high-frequency applications or standard circuitry, this resistor integrates seamlessly into any design, delivering consistent performance and efficiency.
Precision resistor type guarantees exact performance in sensitive applications
Thin film technology underscores reliability and stability over time
Compact 0207 package optimises space without compromising power rating
Metal electrode leadless face design enhances thermal management
Wide operating temperature range supports diverse applications
Low halogen content meets environmental compliance standards
Related links
- TE Connectivity Neohm SMA-A 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-3
- TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8
- TE Connectivity Neohm SMA-A 330 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-7
- TE Connectivity Neohm SMA-A 220 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-5
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-5
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-2
