TE Connectivity Neohm SMA-A 330 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-7

Subtotal (1 reel of 2000 units)*

€1,730.00

(exc. VAT)

€2,128.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +€0.865€1,730.00

*price indicative

RS Stock No.:
468-626
Distrelec Article No.:
304-60-421
Mfr. Part No.:
2176316-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Length

5.9mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

2.2mm

Height

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Exceptional surface mount precision resistor, meticulously crafted to meet the demanding requirements of modern electronic applications. Designed with a thin film element type, this component ensures high accuracy and stability across varying conditions. With a power rating of 1 W and a resistance value of 330 ohms, it delivers reliable performance under typical operational environments. The robust metal electrode leadless face (MELF) configuration allows for seamless integration into compact designs, while the low temperature coefficient of ±15 ppm/°C guarantees minimal drift in performance. This component not only adheres to stringent compliance directives but also features a well-structured packaging method, making it a preferred choice for engineers seeking precision in their designs.

Precision tolerance ensures reliability in critical applications

Thin film design contributes to enhanced performance and efficiency

MELF configuration allows for easy surface mounting in space-constrained areas

Broad operating temperature range supports diverse environmental conditions

Low halogen content aligns with sustainability initiatives

Taped and reeled packaging simplifies handling and assembly

Related links