TE Connectivity CGS TLR 9 mΩ, 1206 Metal Strip Resistor 1 % Surface 1 W - 1-2176117-0
- RS Stock No.:
- 467-177
- Distrelec Article No.:
- 304-48-355
- Mfr. Part No.:
- 1-2176117-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,020.00
(exc. VAT)
€1,260.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.51 | €1,020.00 |
*price indicative
- RS Stock No.:
- 467-177
- Distrelec Article No.:
- 304-48-355
- Mfr. Part No.:
- 1-2176117-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9mΩ | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS TLR | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 600μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9mΩ | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series CGS TLR | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 600μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount current sensing resistor epitomises precision and reliability in electronic applications. With a resistance value of 0.009 ohms, it is expertly designed for low ohmic performance, ensuring efficient current monitoring. The resistor features a robust metal strip element housed within a compact 1206 package, optimised for a power rating of 1 watt. Its impressive tolerance of 1% guarantees accurate readings within critical circuits. The height of merely 0.6 mm makes it an exceptional choice for space-constrained designs, while the solder termination type allows for easy assembly in automated manufacturing processes. Compliant with various environmental directives, this resistor is suitable for a broad spectrum of applications, making it a valuable component in modern electronic systems.
Optimised for surface mount applications, enhancing design flexibility
Utilises a metal strip element, providing superior performance and durability
Minimal height of 0.6 mm supports compact circuit designs
Solder termination type simplifies assembly processes
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Low halogen content contributes to safer product standards
Suitable for reflow soldering up to 260°C, adapting to various manufacturing needs
Excellent temperature coefficient of ±50 ppm/°C for stable operation
Ideal for current sensing applications, enhancing precision in monitoring
Related links
- TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9
- TE Connectivity CGS TLR 15 mΩ, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-5
- TE Connectivity CGS TLR 0.003 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 3-1879378-2
- TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3
- TE Connectivity CGS TLR 10 mΩ, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176167-8
- TE Connectivity CGS TL 0.022 Ω, 1206 Metal Strip Resistor 1 % Surface 0.25 W - 4-1625826-4
- TE Connectivity CGS TLR 6 mΩ, 2512 Current Sensing Resistor 1 % Surface 2.5 W - 4-1879378-7
- TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE
