TE Connectivity CGS TLR 0.003 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 3-1879378-2
- RS Stock No.:
- 481-229
- Distrelec Article No.:
- 304-51-903
- Mfr. Part No.:
- 3-1879378-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€764.00
(exc. VAT)
€940.00
(inc. VAT)
- Ready to ship from 05 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.382 | €764.00 |
*price indicative
- RS Stock No.:
- 481-229
- Distrelec Article No.:
- 304-51-903
- Mfr. Part No.:
- 3-1879378-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.003Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±150 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS TLR | |
| Maximum Operating Temperature | 260°C | |
| Length | 6.35mm | |
| Height | 550μm | |
| Width | 3.18mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.003Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±150 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS TLR | ||
Maximum Operating Temperature 260°C | ||
Length 6.35mm | ||
Height 550μm | ||
Width 3.18mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity CGS TLR 6 mΩ, 2512 Current Sensing Resistor 1 % Surface 2.5 W - 4-1879378-7
- TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3
- TE Connectivity CGS TLR 15 mΩ, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-5
- TE Connectivity CGS TLR 10 mΩ, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176167-8
- TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9
- TE Connectivity CGS TLR 9 mΩ, 1206 Metal Strip Resistor 1 % Surface 1 W - 1-2176117-0
- TE Connectivity TLR Series 0.02 Ω, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1.5 W - TLR2H15WR020FTDG
- TE Connectivity TLRP 30 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR030FTD
