TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- RS Stock No.:
- 467-180
- Distrelec Article No.:
- 304-58-925
- Mfr. Part No.:
- 1-2176264-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€595.00
(exc. VAT)
€732.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.595 | €595.00 |
*price indicative
- RS Stock No.:
- 467-180
- Distrelec Article No.:
- 304-58-925
- Mfr. Part No.:
- 1-2176264-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 634kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 634kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed for high-performance applications, ensuring accurate electrical measurements and reliability in critical environments. Featuring a thin film element, it excels in maintaining low tolerance levels, making it ideal for precise circuits. With a robust package size of 0805, this resistor offers exceptional power handling in a compact form factor. It is manufactured with meticulous attention to detail, providing a stable resistance value suitable for various electronic applications. The product's low height, combined with standard solder terminations, facilitates easy integration into existing circuit designs. This precision component not only meets stringent industry standards but also adheres to global compliance directives, ensuring it's a dependable choice for modern electronics.
Precision engineering for high accuracy
Low profile design allows for space-efficient layouts
Ideal for surface mount technology applications
Built to withstand operational stresses in various environments
Compliant with both EU RoHS and REACH regulations
Related links
- TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
- TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 523 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1614354-2
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
