TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- RS Stock No.:
- 474-356
- Distrelec Article No.:
- 304-59-389
- Mfr. Part No.:
- 2-2176264-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€523.00
(exc. VAT)
€643.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.523 | €523.00 |
*price indicative
- RS Stock No.:
- 474-356
- Distrelec Article No.:
- 304-59-389
- Mfr. Part No.:
- 2-2176264-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 931kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 931kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor embodies superior engineering in the realm of electronic components. Designed for optimal performance, it boasts a resistance value of 931K ohms and is encapsulated in an 0805 package, making it ideal for compact circuit applications. Its thin film construction enhances accuracy and reliability, ensuring minimal deviation from specified values over a broad range of conditions. This precision resistor is well-suited for high-stakes projects requiring exacting standards, featuring a power rating of 0.1 watts and an exceptional tolerance of 0.1%. With a low temperature coefficient of ±10 ppm/°C, it maintains stability under fluctuating temperatures. The integrated solder terminations allow for ease of installation, cementing its reputation as a trusted choice for professionals in the industry.
Precision engineering ensures minimal variance in resistance
Thin film technology contributes to superior performance
Compact 0805 package size optimises space in circuit boards
Low power rating of 0.1 W caters to energy-efficient designs
Supports high-quality soldering processes for reliable connections
Low temperature coefficient enhances reliability across varying environments
Compliant with environmental regulations, ensuring responsible manufacturing
Related links
- TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
- TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
