TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- RS Stock No.:
- 474-689
- Distrelec Article No.:
- 304-59-150
- Mfr. Part No.:
- 1676237-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 1250 more to save €26.25
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€261.25
(exc. VAT)
€321.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 1000 | €1.045 | €261.25 | - |
| 1250 + | €1.024 | €256.00 | €26.25 |
*price indicative
- RS Stock No.:
- 474-689
- Distrelec Article No.:
- 304-59-150
- Mfr. Part No.:
- 1676237-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is meticulously engineered to meet the highest standards of reliability and performance. Crafted from high-quality thin film material, this resistor ensures optimal accuracy for demanding applications. Designed in a compact 0805 package, it boasts outstanding power ratings and exceptional tolerance levels, making it ideal for use in a variety of electronic devices. With impressive temperature stability and a minimal height of just 0.55 mm, this precision resistor is perfect for space-sensitive designs without compromising functional integrity. Delivering exceptional performance under varying conditions, it consistently meets the rigorous demands of the electronics industry. Experience the superiority of this advanced component, which promises to enhance the overall efficiency and reliability of your electronic projects.
Utilises state-of-the-art thin film technology for unmatched precision
Compact size allows for integration into space-constrained applications
Provides superior temperature stability, ensuring consistent performance
Designed for surface mount applications, simplifying assembly processes
Exceptional tolerance aids in maintaining circuit performance and reliability
Suitable for a variety of electronic devices, enhancing versatility in usage
Manufactured with high-quality materials for durability and longevity
Related links
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
- TE Connectivity Holsworthy RN73 28.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-8
- TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
