TE Connectivity SMV 5.6 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-2
- RS Stock No.:
- 468-637
- Distrelec Article No.:
- 304-59-405
- Mfr. Part No.:
- 2-2176322-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€674.00
(exc. VAT)
€830.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.337 | €674.00 |
*price indicative
- RS Stock No.:
- 468-637
- Distrelec Article No.:
- 304-59-405
- Mfr. Part No.:
- 2-2176322-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal glaze high voltage SMD resistor is engineered for precision and reliability in demanding applications. Designed with a robust construction, it ensures optimal performance across a range of electronic devices. The resistor offers a unique combination of low halogen content and impressive solder process capabilities, making it an ideal choice for modern manufacturing environments. Built to withstand high temperatures and rigorous conditions, it provides superior stability for critical circuits, ensuring your designs operate efficiently and effectively. This product is compliant with EU RoHS and ELV directives, ensuring it meets the stringent requirements for environmental safety and performance. Whether you need precision in audio devices or robustness in power management systems, this SMD resistor stands as a reliable component for enhancing your engineering projects.
Constructed for high-voltage applications, ensuring reliability
Low halogen content aids in eco-friendly compliance standards
Solder process capability up to 260°C, allowing flexibility in assembly
Designed for high stability, ideal for precise circuitry
Compliant with EU regulations, ensuring safety and environmental responsibility
Suitable for demanding environments, maintaining performance integrity
Versatile for use in various electronic devices, from consumer to industrial
Related links
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity SMV 3.9 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-0
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 180 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-4
