TE Connectivity SMV 180 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-4
- RS Stock No.:
- 506-892
- Distrelec Article No.:
- 304-60-430
- Mfr. Part No.:
- 2176322-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€754.00
(exc. VAT)
€928.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.377 | €754.00 |
*price indicative
- RS Stock No.:
- 506-892
- Distrelec Article No.:
- 304-60-430
- Mfr. Part No.:
- 2176322-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180kΩ | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Termination Style | 2616 (6740M) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 180kΩ | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Termination Style 2616 (6740M) | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMV 1W 180K 5% is an advanced metal glaze high-voltage surface-mount resistor, designed to meet the demanding needs of modern electronic applications. This resistor combines exceptional reliability with precise performance, ensuring robust operation even under challenging conditions. Ideal for both new and existing designs, it offers a unique solution for engineers seeking precision in their projects. Engineered with low halogen materials, it complies with stringent environmental regulations, providing peace of mind for environmentally-conscious designers. Whether used in consumer electronics or industrial systems, it promises to deliver consistent results and durability.
Designed to resist high voltage scenarios effectively
Utilises low halogen materials to support environmental compliance
Delivers consistent performance across a wide range of applications
Manufactured to ensure a high level of reliability in operation
Offers compatibility with various electronic designs
Specifically engineered to provide high stability and low noise
Related links
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity CGS SMV 470 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-9
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity SMV 5.6 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-2
