TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- RS Stock No.:
- 468-638
- Distrelec Article No.:
- 304-59-407
- Mfr. Part No.:
- 2-2176322-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€674.00
(exc. VAT)
€830.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.337 | €674.00 |
*price indicative
- RS Stock No.:
- 468-638
- Distrelec Article No.:
- 304-59-407
- Mfr. Part No.:
- 2-2176322-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | 2616 (6740M) | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Termination Style 2616 (6740M) | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance resistor integrates seamlessly into a variety of applications, providing reliability and precision. Engineered with a robust metal glaze construction, it ensures exceptional performance under rigorous conditions while maintaining low halogen content. Its design facilitates reflow soldering up to 260°C, making it an excellent choice for modern electronic assemblies. This resistor is EU RoHS and ELV compliant, reflecting a commitment to environmental sustainability without compromising on quality. Additionally, it is designated as a low-risk component in accordance with the REACH regulation, ensuring user safety and regulatory compliance. For those seeking a dependable resistor for critical applications, this product stands as a prime choice, marrying technical excellence with environmental considerations.
Designed for reflow soldering up to 260°C
Compliant with EU RoHS and ELV directives for safety
Low halogen content supports environmentally friendly applications
Certified under REACH regulations for reduced chemical risk
Engineered for precision and reliability in various electronic uses
Compact design fits into diverse PCB layouts seamlessly
Compatible with a range of similar components for versatile use
Related links
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 5.6 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-2
- TE Connectivity SMV 3.9 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-0
- TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-1
