TE Connectivity Holsworthy RN73 28.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-8
- RS Stock No.:
- 468-832
- Distrelec Article No.:
- 304-60-407
- Mfr. Part No.:
- 2176263-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€2,110.00
(exc. VAT)
€2,595.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.422 | €2,110.00 |
*price indicative
- RS Stock No.:
- 468-832
- Distrelec Article No.:
- 304-60-407
- Mfr. Part No.:
- 2176263-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 28.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Height | 300μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 28.7kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Height 300μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-precision surface mount resistor is expertly engineered for a range of electronic applications. It leverages the benefits of thin film technology to deliver exceptional accuracy and stability, making it ideal for sophisticated circuits. Solderable and compact in size, this 0402 package ensures ease of integration while maintaining robust performance under varying conditions. Designed to meet stringent industry standards, this resistor not only excels in functionality but also in reliability, backed by compliance with international directives. Enhance your designs with this component's precise resistance value of 28.7K ohms and low tolerances, perfect for high-quality circuits that demand excellence.
Precision thin film technology ensures reliable performance
Surface mount design allows for easy installation in compact spaces
Low power rating facilitates energy-efficient circuit design
Temperature coefficient provides minimal drift for stable operation
Moisture sensitivity level ensures product longevity in diverse environments
Packaging method optimises use in automated assembly processes
Low halogen content supports environmentally conscious manufacturing
Related links
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
- TE Connectivity Holsworthy RN73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-3
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
