TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- RS Stock No.:
- 474-355
- Distrelec Article No.:
- 304-59-388
- Mfr. Part No.:
- 2-2176263-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€2,110.00
(exc. VAT)
€2,595.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.422 | €2,110.00 |
*price indicative
- RS Stock No.:
- 474-355
- Distrelec Article No.:
- 304-59-388
- Mfr. Part No.:
- 2-2176263-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 46.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Width | 500μm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 300μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 46.4kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Width 500μm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 300μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor, part of the renowned Holsworthy RN73 series, is designed for exceptional performance in demanding applications. Engineered with a thin film element and housed in a compact 0402 package, it offers a resistance value of 46.4K ohm with a minuscule tolerance of just 0.1%. Its sturdy construction ensures reliability under varying conditions, making it a preferred choice for engineers seeking high-quality performance. With a power rating of .063 W, this surface mount resistor guarantees excellent thermal stability and accuracy in critical electronic circuits. The low temperature coefficient of ±10 ppm/°C enhances its performance, ensuring that it maintains its resistance value over a broad temperature range. This resistor's solder termination type simplifies integration into various PCB designs, offering versatility for modern applications.
Designed for precision performance with minimal tolerance levels
Compact size allows for easy fitting in space-constrained applications
Offers excellent thermal stability, reducing drift in critical applications
Surface mount design ensures compatibility with automated assembly processes
Low moisture sensitivity enhances handling during manufacturing
Compliant with multiple industry standards for reliable usage
Related links
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6
- TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity Holsworthy RN73 28.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-8
- TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
