TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- RS Stock No.:
- 472-368
- Distrelec Article No.:
- 304-58-922
- Mfr. Part No.:
- 1-2176263-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,885.00
(exc. VAT)
€2,320.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.377 | €1,885.00 |
*price indicative
- RS Stock No.:
- 472-368
- Distrelec Article No.:
- 304-58-922
- Mfr. Part No.:
- 1-2176263-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 31.6kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 31.6kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is expertly engineered to deliver exceptional performance in compact applications. Designed with a thin film element, it provides unparalleled accuracy and stability, making it ideal for critical electronic circuits. The resistor features a 0402 package size, ensuring space efficiency while maintaining high-quality standards. With its low power rating and precise tolerance, it excels in a range of demanding environments, offering consistent performance and reliability. The moisture sensitivity level is compliant with industry standards, and the product is designed for easy soldering, catering to the needs of modern manufacturing processes. As part of the Holsworthy RN73 series, this resistor combines advanced technology with practical features to meet the needs of electronic designers and engineers.
Precision resistor design enhances the reliability of your circuit
Thin film technology ensures minimal drift in resistance value
0402 package size allows for efficient use of board space
Solder termination facilitates straightforward integration into various applications
Low moisture sensitivity level ensures stability in diverse environments
A wide operating voltage range supports versatility in circuit design
Robust construction guarantees longevity and resistance to wear
Compatibility with various mounting methods streamlines manufacturing
Related links
- TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
- TE Connectivity Holsworthy RN73 33.2 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-4
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176263-9
- TE Connectivity Holsworthy RN73 523 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1614354-2
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity Holsworthy RN73 20 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1879136-9
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
