TE Connectivity Neohm CRG 3.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623504-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25000 units)*

€375.00

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
25000 - 100000€0.015€375.00
125000 +€0.014€350.00

*price indicative

RS Stock No.:
472-804
Distrelec Article No.:
304-60-174
Mfr. Part No.:
1623504-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.6kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Height

550μm

Width

1.55mm

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Length

3.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor is specifically designed for versatile applications requiring reliability and precision. Built with a thick film element, it ensures stable performance across varying environments, making it ideal for modern electronic devices. With a compact 1206 package size, it accommodates tight layouts without sacrificing quality. This resistor offers a noteworthy power rating of 0.25W, ensuring efficient energy utilisation while maintaining accuracy with a tolerance of just 1%. Ideal for a plethora of passive electronic components, it supports critical voltage levels up to 200V, fulfilling various industry needs and standards. Moreover, its low temperature coefficient strengthens operational reliability under fluctuating temperature scenarios, ultimately enhancing the durability and longevity of electronic circuitry.

Surface mount design facilitates easy integration into compact electronic assemblies

Thick film technology provides enhanced stability and reliability

Low temperature coefficient ensures dependable performance across temperature variations

Solder termination enables straightforward mounting and connection

Compliant with EU RoHS and REACH regulations for environmentally-conscious applications

Suitable for a wide range of applications in consumer electronics, automotive, and industrial sectors

Engineered to withstand a maximum operating voltage of 200V for assured safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy