TE Connectivity Neohm CRG 110 kΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 1676480-4
- RS Stock No.:
- 469-603
- Distrelec Article No.:
- 304-60-215
- Mfr. Part No.:
- 1676480-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
€280.00
(exc. VAT)
€350.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 70000 - 280000 | €0.004 | €280.00 |
| 350000 + | €0.004 | €280.00 |
*price indicative
- RS Stock No.:
- 469-603
- Distrelec Article No.:
- 304-60-215
- Mfr. Part No.:
- 1676480-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 110kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 500μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 1mm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 110kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 500μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 1mm | ||
Height 350μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor exemplifies precision and reliability, making it an ideal choice for a wide range of electronic applications. Designed for general-purpose use, the resistor features a dimensions of 0402 package size, efficiently accommodating limited space on printed circuit boards. With a resistance value of 110K ohms, this thick film component offers exceptional performance, reflecting the latest standards in modern electronics. Its robust construction ensures compatibility with a variety of soldering techniques, while a low temperature coefficient guarantees stable operation across varying environmental conditions. Whether its for consumer electronics or industrial systems, this component stands out for its balance of size, performance, and durability.
Engineered for surface mount applications to optimise space
Thick film technology ensures high reliability and performance
Passive component tolerance of 1% enhances accuracy in circuits
Low halogen content contributes to environmentally friendly practices
Designed with two terminations for robust connections
Capable of withstanding reflow solder processes, enhancing manufacturing efficiency
Extensive compliance with EU regulations, ensuring safety and quality
Supports operating voltages up to 50 V, perfect for diverse applications
Related links
- TE Connectivity Neohm CRG 220 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 3-1676480-4
- TE Connectivity Neohm CRG 130 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 1-1676480-1
- TE Connectivity Neohm CRG 360 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 5-1676480-3
- TE Connectivity Neohm CRG 2.2 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 4-1676480-3
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 7-1676480-3
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
- TE Connectivity NEOHM CRG 6.2 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-4
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
