TE Connectivity Neohm CRG 130 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 1-1676480-1
- RS Stock No.:
- 471-464
- Distrelec Article No.:
- 304-59-872
- Mfr. Part No.:
- 1-1676480-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
€280.00
(exc. VAT)
€350.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 70000 - 280000 | €0.004 | €280.00 |
| 350000 + | €0.004 | €280.00 |
*price indicative
- RS Stock No.:
- 471-464
- Distrelec Article No.:
- 304-59-872
- Mfr. Part No.:
- 1-1676480-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 130Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.06W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 130Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.06W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general-purpose resistor designed to meet the needs of modern electronic devices. With its compact 0402 package size, this resistor efficiently dissipates a power rating of .063 W while maintaining excellent performance characteristics. Built with thick film technology, it provides a reliable resistance value of 130 ohms, ensuring precision in various applications. The device's tolerance of 1% and temperature coefficient of ±100 ppm/°C make it suitable for challenging environments, delivering consistent accuracy even with fluctuations in temperature. The solder termination type and dual termination design enhance its usability in circuit assembly, making it a preferred choice for engineers and product developers. As it adheres to rigorous compliance standards, this resistor not only optimises performance but also ensures safety and reliability in any project.
Surface mount design allows for efficient space utilisation on circuit boards
Thick film element provides stability and durability over time
Compact dimensions facilitate integration into a wide range of electronic applications
Low halogen content aligns with environmentally friendly design initiatives
Reflow solder capability ensures compatibility with automated assembly processes
Compliant with EU directives ensuring a commitment to safety and environmental standards
Related links
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 7-1676480-3
- TE Connectivity Neohm CRG 2.2 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 4-1676480-3
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
- TE Connectivity Neohm CRG 360 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 5-1676480-3
- TE Connectivity Neohm CRG 220 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 3-1676480-4
- TE Connectivity Neohm CRG 110 kΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 1676480-4
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
