TE Connectivity Neohm CRG 360 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 5-1676480-3
- RS Stock No.:
- 505-868
- Mfr. Part No.:
- 5-1676480-3
- Manufacturer:
- TE Connectivity
Add 350000 more to save -
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
€210.00
(exc. VAT)
€280.00
(inc. VAT)
- Ready to ship from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 70000 - 280000 | €0.003 | €210.00 | - |
| 350000 + | €0.003 | €210.00 | - |
*price indicative
- RS Stock No.:
- 505-868
- Mfr. Part No.:
- 5-1676480-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 360Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 360Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 2.2 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 4-1676480-3
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 7-1676480-3
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
- TE Connectivity Neohm CRG 130 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 1-1676480-1
- TE Connectivity Neohm CRG 220 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 3-1676480-4
- TE Connectivity Neohm CRG 110 kΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 1676480-4
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879223-1
