TE Connectivity Holsworthy RP73 115 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176087-3
- RS Stock No.:
- 470-499
- Distrelec Article No.:
- 304-60-339
- Mfr. Part No.:
- 2-2176087-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€480.00
(exc. VAT)
€600.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.24 | €480.00 |
*price indicative
- RS Stock No.:
- 470-499
- Distrelec Article No.:
- 304-60-339
- Mfr. Part No.:
- 2-2176087-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 115Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.17W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Length | 1.55mm | |
| Height | 450μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 115Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.17W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Length 1.55mm | ||
Height 450μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor with a resistance of 115 ohms, designed for surface mounting. It features a thin film structure, offering high accuracy with 0.1% tolerance and ±25 ppm/°C temperature coefficient, suitable for applications requiring reliable performance and compact dimensions.
Surface mount resistor termination type is solder
Number of Terminations is 2
Related links
- TE Connectivity Holsworthy RP73 17.4 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176089-0
- TE Connectivity Holsworthy RP73 226 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176090-4
- TE Connectivity Holsworthy RP73 14 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-2
- TE Connectivity Holsworthy RP73 1.15 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-9
- TE Connectivity Holsworthy RP73 16.5 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-8
- TE Connectivity Holsworthy RP73 976 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-2
- TE Connectivity Holsworthy RP73 13.7 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-1
- TE Connectivity Holsworthy RP73 191 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176090-7
