TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- RS Stock No.:
- 472-801
- Distrelec Article No.:
- 304-60-165
- Mfr. Part No.:
- 1623472-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
€350.00
(exc. VAT)
€425.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | €0.014 | €350.00 |
| 125000 + | €0.013 | €325.00 |
*price indicative
- RS Stock No.:
- 472-801
- Distrelec Article No.:
- 304-60-165
- Mfr. Part No.:
- 1623472-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Length 3.1mm | ||
Width 1.55mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor combines precision and reliability in a compact 1206 package. Designed for diverse applications, it features a resistance value of 27 ohms, enabling efficient performance in electronic circuits. The product is built using thick film technology, ensuring robust performance under various operating conditions. With a power rating of 0.25 W, it is suitable for use in low-power applications. The resistor's low profile of 0.55 mm contributes to its versatility in fitting into space-constrained designs while maintaining excellent thermal stability. Ideal for professionals seeking dependable components, this product is compliant with multiple directives, assuring users of its environmental safety.
Delivers accurate resistance for reliable circuit performance
Designed to withstand demanding electrical conditions
Compact dimensions facilitate flexible design options
Engineered for easy integration into surface mount assembly processes
Features a low height to support compact device designs
Made with materials that meet stringent environmental regulations
Related links
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 4.02 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623522-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
