TE Connectivity Neohm CRG 240 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623465-1
- RS Stock No.:
- 473-181
- Distrelec Article No.:
- 304-60-163
- Mfr. Part No.:
- 1623465-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
€375.00
(exc. VAT)
€450.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | €0.015 | €375.00 |
| 125000 + | €0.014 | €350.00 |
*price indicative
- RS Stock No.:
- 473-181
- Distrelec Article No.:
- 304-60-163
- Mfr. Part No.:
- 1623465-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 240Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 550μm | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 240Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 550μm | ||
Width 1.55mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed for general-purpose applications. Engineered with a thick film element, this versatile resistor ensures reliable performance across various electronic circuits. With a resistance value of 240 ohms, it provides precise voltage division and current limiting for optimal circuit functionality. Its compact 1206 package size is ideal for modern PCB layouts, allowing for efficient space utilisation without compromising on performance. The device boasts a power rating of 0.25 Watts, making it suitable for a range of low-power applications.
Thick film construction promotes high reliability in various applications
Compact design enables integration into smaller electronic devices
Solder termination type guarantees strong and lasting connections
Low height enhances suitability for slim profile circuits
Compliant with EU RoHS standards, ensuring eco-friendly usage
Low halogen content contributes to safer manufacturing processes
Suitable for reflow soldering, accommodating modern assembly techniques
Related links
- TE Connectivity Neohm CRG 4.02 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623522-1
- TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- TE Connectivity Neohm CRG 3.3 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623506-3
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
