TE Connectivity Neohm CRG 4.7 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622961-3
- RS Stock No.:
- 473-061
- Distrelec Article No.:
- 304-60-091
- Mfr. Part No.:
- 1622961-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 50000 more to save €0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€200.00
(exc. VAT)
€200.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | €0.02 | €200.00 | - |
| 50000 + | €0.02 | €200.00 | - |
*price indicative
- RS Stock No.:
- 473-061
- Distrelec Article No.:
- 304-60-091
- Mfr. Part No.:
- 1622961-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7mΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7mΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. Engineered for excellence, this general purpose resistor offers a resistance value of 4.7M ohms, making it ideal for a range of circuit conditions. Its robust thick film construction ensures reliability and durability, while maintaining a compact footprint with its 0603 package size. The resistor features a power rating of 0.1 W, optimising performance without compromising space. Precision-tuned with a tolerance of 1%, it guarantees consistent functionality across various temperature ranges, including a coefficient of ±100 ppm/°C.
Compact dimensions streamline design efforts in spatially constrained environments
Robust thick film construction contributes to long-lasting performance
Optimised for surface mount technology, ensuring a secure fit on PCBs
Designed for high-frequency applications, enhancing overall circuit performance
Low halogen content supports environmentally-friendly practices
Rated for a voltage of up to 50 V, accommodating diverse electronic designs
Easy integration with other components improves assembly efficiency
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- TE Connectivity Neohm CRG 110 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622833-1
- TE Connectivity Neohm CRG 820 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622999-1
