TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- RS Stock No.:
- 472-803
- Distrelec Article No.:
- 304-60-171
- Mfr. Part No.:
- 1623493-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
€375.00
(exc. VAT)
€450.00
(inc. VAT)
- Ready to ship from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | €0.015 | €375.00 |
| 125000 + | €0.014 | €350.00 |
*price indicative
- RS Stock No.:
- 472-803
- Distrelec Article No.:
- 304-60-171
- Mfr. Part No.:
- 1623493-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 360Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 360Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Length 3.1mm | ||
Width 1.55mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
- TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 1.3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623444-1
