TE Connectivity Neohm SMA-A 27 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-0
- RS Stock No.:
- 474-318
- Distrelec Article No.:
- 304-60-567
- Mfr. Part No.:
- 3-2176316-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,586.00
(exc. VAT)
€1,950.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.793 | €1,586.00 |
*price indicative
- RS Stock No.:
- 474-318
- Distrelec Article No.:
- 304-60-567
- Mfr. Part No.:
- 3-2176316-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 27kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Height | 2.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 27kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Height 2.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed for rigorous applications demanding accuracy and reliability. With its thin film construction, this resistor delivers exceptional electrical characteristics, ensuring minimal deviation under varying conditions. Crafted for ease of integration, it features a compact 0207 package size that fits seamlessly into modern PCB designs. The component withstands harsh environments with an impressive operating temperature range and boasts a low temperature coefficient, making it suitable for high-precision circuits. Ensuring compliance with environmental regulations, it aligns with RoHS and REACH standards. This product is more than just a resistor; it represents a commitment to quality, meeting the needs of innovators pushing the boundaries of technology.
Precision resistor ideal for applications requiring high accuracy
Thin film element design for superior performance stability
Compact 0207 package size optimises board space efficiency
Offers a nominal resistance value of 27K ohms for versatile uses
Capable of handling a power rating of 1 watt to support robust applications
Two terminals design simplifies mounting and enhances connectivity
Compliant with EU RoHS and REACH directives ensuring environmental safety
Related links
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-3
- TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8
