TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- RS Stock No.:
- 481-864
- Distrelec Article No.:
- 304-60-569
- Mfr. Part No.:
- 3-2176316-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,586.00
(exc. VAT)
€1,950.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.793 | €1,586.00 |
*price indicative
- RS Stock No.:
- 481-864
- Distrelec Article No.:
- 304-60-569
- Mfr. Part No.:
- 3-2176316-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Resistor Type | Melf | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Resistor Type Melf | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Termination Style Melf 0207 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF SMA_A resistor offers exceptional performance for precision applications, ensuring reliable functionality in various electronic designs. Tailored for efficiency, the component features a robust design that meets stringent compliance requirements, making it a prime choice for engineers seeking quality and durability in their circuitry. This versatile resistor not only supports current needs but is also built with future sustainability in mind, adhering to global regulatory standards. With consistent performance metrics and a commitment to quality, this resistor serves as an integral part of any high-precision electronic assembly.
Low temperature coefficient ensures stability over varying temperatures
Low halogen content makes it suitable for environmentally sensitive applications
High compliance with EU RoHS and REACH regulations for safe usage
Excellent consistency within specified tolerances for precision applications
Wide range of compatibility with various TE part numbers for expanded options
Related links
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- TE Connectivity Neohm SMA-A 27 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-0
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
- TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6
