TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- RS Stock No.:
- 481-865
- Distrelec Article No.:
- 304-60-572
- Mfr. Part No.:
- 3-2176316-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,586.00
(exc. VAT)
€1,950.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.793 | €1,586.00 |
*price indicative
- RS Stock No.:
- 481-865
- Distrelec Article No.:
- 304-60-572
- Mfr. Part No.:
- 3-2176316-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 82kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Height | 2.2mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 82kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Height 2.2mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed to deliver exceptional performance and reliability in electronic applications. With its thin film element type and a resistance value of 82K ohms, this resistor ensures accuracy in circuit design, meeting stringent tolerance requirements. Engineered for high power, it can handle up to 1 watt, making it ideal for demanding environments. The MELF configuration not only optimizes space efficiency but also enhances thermal performance, ensuring stable operation across a wide temperature range of -55 to 155 °C. This precision resistor's excellent temperature coefficient of ±15 ppm/°C guarantees minimal drift, contributing to the overall stability and longevity of your electronic devices. Perfect for professionals seeking a robust and reliable component, this product supports high-performance applications across various industries.
Designed for precision with superior accuracy
Thin film element offers enhanced electrical characteristics
Optimized for applications requiring high power handling
MELF configuration promotes space efficiency and improved thermal performance
Wide operating temperature range accommodates diverse environmental conditions
Related links
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- TE Connectivity Neohm SMA-A 27 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-0
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-3
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-2
