TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- RS Stock No.:
- 474-400
- Distrelec Article No.:
- 304-60-394
- Mfr. Part No.:
- 2176052-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€395.00
(exc. VAT)
€485.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.079 | €395.00 |
*price indicative
- RS Stock No.:
- 474-400
- Distrelec Article No.:
- 304-60-394
- Mfr. Part No.:
- 2176052-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.082Ω | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.082Ω | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Temperature Coefficient ±400 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount low ohmic resistor is engineered to deliver exceptional performance in electronic applications. Featuring a rated resistance value of .082 ohms, this resistor is ideal for current sensing, ensuring accurate measurement and reliability in various circuits. Its thick film construction allows for superior thermal stability, while the compact 0603 package size is perfect for modern applications requiring space efficiency. With a power rating of .125 W, it balances power handling and precision, making it suitable for a wide range of consumer and industrial devices. Compliance with RoHS and other global standards ensures that it meets stringent environmental and safety requirements, contributing to sustainable manufacturing practices. This resistor is not just a component, but a vital part of optimising electronic performance.
Designed for precise current sensing applications
Compact 0603 package ensures efficient use of space
Thick film technology provides excellent thermal stability
Low ohmic value enhances measurement accuracy
Solder termination type supports seamless integration into circuits
Compliant with RoHS standards for sustainable electronics
Characterised by low halogen content for enhanced safety
Suitable for a variety of electronic applications and devices
Related links
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
- TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2
