TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- RS Stock No.:
- 467-148
- Distrelec Article No.:
- 304-60-334
- Mfr. Part No.:
- 2-2176050-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€370.00
(exc. VAT)
€455.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.074 | €370.00 |
*price indicative
- RS Stock No.:
- 467-148
- Distrelec Article No.:
- 304-60-334
- Mfr. Part No.:
- 2-2176050-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 360mΩ | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 320μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 360mΩ | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Temperature Coefficient ±300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Width 500μm | ||
Length 1mm | ||
Height 320μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount low ohmic resistor exemplifies precision engineering and reliability in circuit design. Designed for current sensing applications, it boasts a low resistance value of .36 ohms, making it ideal for power management devices where minimal energy loss is critical. The robust thick film construction ensures stable performance across varying conditions, while the compact 0402 package size allows for seamless integration into modern electronic designs. With a power rating of .125 watts, this component meets high standards of performance, supporting a tolerance of 5%. Additionally, it features a low height profile of just .32 mm, enabling space-efficient configurations. The compliance with EU directives ensures that this component adheres to stringent environmental standards, providing peace of mind for manufacturers and end-users alike.
Compact 0402 package optimises installation flexibility
Designed specifically for current sensing applications
Robust construction ensures long-lasting performance
Low height profile contributes to space-saving designs
Support for standard environmental compliance throughout the industry
Suitable for automated assembly with solder terminations
Related links
- TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RL73 0.056 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-2
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
