TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- RS Stock No.:
- 501-918
- Distrelec Article No.:
- 304-60-335
- Mfr. Part No.:
- 2-2176051-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€278.00
(exc. VAT)
€342.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.139 | €278.00 | - |
| 10000 + | €0.136 | €272.00 | 2% |
*price indicative
- RS Stock No.:
- 501-918
- Distrelec Article No.:
- 304-60-335
- Mfr. Part No.:
- 2-2176051-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390mΩ | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 390mΩ | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Low ohmic resistor is engineered for precision in a compact form factor, embodying the perfect balance of performance and reliability. Designed for surface mount applications, it features a robust thick film element that ensures high accuracy and stability across various conditions. With its impressive power rating and minimal height, this component integrates seamlessly into your designs, making it an ideal choice for current sensing applications. The resistor's construction accounts for effective heat dissipation, ensuring maximum efficiency in demanding scenarios. Additionally, it adheres to stringent compliance standards, assuring users of its environmentally friendly attributes and compatibility with common soldering processes.
Surface mount design optimises board space and enhances versatility
Thick film technology guarantees exceptional long-term reliability
Low ohmic value allows for accurate current measurement in critical applications
Compact dimensions make it suitable for devices where space is at a premium
High power rating accommodates diverse operational environments and load conditions
Solder termination ensures easy and efficient integration into existing systems
Meets multiple compliance standards, underlining the product's eco-friendliness
Temperature coefficient ensures consistent performance under thermal stress
Related links
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
