TE Connectivity Neohm CRG 68 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622987-1
- RS Stock No.:
- 474-960
- Distrelec Article No.:
- 304-60-101
- Mfr. Part No.:
- 1622987-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | €0.004 | €240.00 |
| 300000 + | €0.004 | €240.00 |
*price indicative
- RS Stock No.:
- 474-960
- Distrelec Article No.:
- 304-60-101
- Mfr. Part No.:
- 1622987-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor excels in delivering reliable performance across various applications. With its compact 0603 package size, this resistor is perfectly designed for modern electronic devices, ensuring minimal space consumption while maintaining excellent functionality. Its thick film construction provides robust stability and high precision with a tolerance of 1%, making it an ideal choice for both consumer and industrial electronics. The resistor supports a power rating of 0.1 W and is characterised by a temperature coefficient of ±100 ppm/°C, illustrating its effectiveness across a range of thermal environments. Whether used in filtering, timing, or signal conditioning, this component stands out for its durability and consistent performance, ensuring that projects can achieve their intended results without compromise.
Designed to meet the demands of both general and specific electronic applications
Features a low-profile design ideal for compact circuit layouts
Constructed with a thick film element for enhanced accuracy and reliability
Utilises a solder termination for easy integration into surface mount technology
Offers a wide operating voltage range, ensuring versatility in various circuits
Packaged using taped and reeled methods for convenient handling and assembly
Compliant with EU RoHS and ELV directives, promoting environmentally conscious manufacturing
Low halogen content further enhances its suitability in green electronics
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
